380MS135M1709-8
vs
380MS135ZNU1709-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
Compliance Temperature Grade
Military: -65C to +200C
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-01-17
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Associated Backshell Mil-Specs
MIL-DTL-38999
MIL-DTL-38999
Backshell Clamping
SADDLE
Connector Support Type
CONNECTOR ACCESSORY
CONNECTOR ACCESSORY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Material
ALUMINUM
ALUMINIUM ALLOY
Military Connector Accessory Name
BACKSHELL
BACKSHELL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Shell Sizes
17
21; 23
Base Number Matches
1
1
Compare 380MS135M1709-8 with alternatives
Compare 380MS135ZNU1709-8 with alternatives