380MS135M0702-11N vs 380MS135M0702-7N feature comparison

380MS135M0702-11N Glenair Inc

Buy Now Datasheet

380MS135M0702-7N Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Backshell Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Military Connector Accessory Name BACKSHELL BACKSHELL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 7; 9 7; 9
Base Number Matches 1 1
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2021-01-19
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10

Compare 380MS135M0702-11N with alternatives

Compare 380MS135M0702-7N with alternatives