380LX681M200K022A
vs
DP687M2DP30
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
MAN YUE ELECTRONICS CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
ESR |
120 mΩ
|
|
Length |
30 mm
|
30 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Snap-in
|
PCB Mount
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
3800 mA
|
|
Terminal Pitch |
10 mm
|
|
Base Number Matches |
2
|
1
|
Manufacturer Series |
|
DP(200V)
|
Series |
|
DP(200V)
|
|
|
|
Compare 380LX681M200K022A with alternatives
Compare DP687M2DP30 with alternatives