380LX472M050K012AD vs 478LBB050M2DC feature comparison

380LX472M050K012AD Cornell Dubilier Electronics Inc

Buy Now Datasheet

478LBB050M2DC Illinois Capacitor Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 82 mΩ 70.55 mΩ
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3500 mA 2810 mA
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 4.7 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)

Compare 380LX472M050K012AD with alternatives