380LX333M016J052 vs 2333LCM2550LKN38E0 feature comparison

380LX333M016J052 Cornell Dubilier Electronics Inc

Buy Now Datasheet

2333LCM2550LKN38E0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Samacsys Manufacturer Cornell Dubilier
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 25 mΩ
JESD-609 Code e3
Leakage Current 2.1799 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 6800 mA 5300 mA
Surface Mount NO
Terminal Finish TIN
Terminal Shape SNAP-IN
Base Number Matches 6 1
Package Description ,
Packing Method Bulk
Terminal Pitch 10 mm

Compare 380LX333M016J052 with alternatives

Compare 2333LCM2550LKN38E0 with alternatives