380LX102M160K022A
vs
LS102M2C-3030
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
XICON PASSIVE COMPONENTS
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
110 mΩ
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Ripple Current
4200 mA
2820 mA
Surface Mount
NO
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
Base Number Matches
1
1
Series
LS
Compare 380LX102M160K022A with alternatives
Compare LS102M2C-3030 with alternatives