380LQ472M080H452AD vs 80USC4700MSN25X45 feature comparison

380LQ472M080H452AD Cornell Dubilier Electronics Inc

Buy Now Datasheet

80USC4700MSN25X45 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 53 mΩ
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 4700 mA 4280 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 1.8396 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare 380LQ472M080H452AD with alternatives

Compare 80USC4700MSN25X45 with alternatives