380LQ391M450K042D vs LS-391M2W--A3040S feature comparison

380LQ391M450K042D Cornell Dubilier Electronics Inc

Buy Now Datasheet

LS-391M2W--A3040S Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC SURGE COMPONENTS INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 255 mΩ 510 mΩ
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 3140 mA 2000 mA
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Leakage Current 1.26 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Compare 380LQ391M450K042D with alternatives

Compare LS-391M2W--A3040S with alternatives