380LQ101M450H012 vs SMM420VSSN100M30S feature comparison

380LQ101M450H012 Cornell Dubilier Electronics Inc

Buy Now Datasheet

SMM420VSSN100M30S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1990 mΩ
JESD-609 Code e3
Leakage Current 0.61482 mA 0.61481 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 930 mA 870 mA
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Diameter 30 mm
Length 20 mm
Package Style Snap-in
Tan Delta 0.20
Terminal Pitch 10 mm

Compare 380LQ101M450H012 with alternatives

Compare SMM420VSSN100M30S with alternatives