380C31000Z vs 380C31000 feature comparison

380C31000Z Honeywell Sensing and Control

Buy Now Datasheet

380C31000 Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Manufacturer Series 380
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 1 W 2 W
Rated Temperature 70 °C
Resistance 1000 Ω 1000 Ω
Resistance Law LOGARITHMIC; INVERSE LOGARITHMIC LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape LUG LUG
Tolerance 10% 10%
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer Honeywell