380C2150K vs 380C3150K feature comparison

380C2150K Honeywell Sensing and Control

Buy Now

380C3150K Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Ganging Number 1 1
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Rated Power Dissipation (P) 2 W 2 W
Resistance 150000 Ω 150000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape LUG LUG
Tolerance 10% 10%
Base Number Matches 1 1

Compare 380C2150K with alternatives

Compare 380C3150K with alternatives