380118 vs 801-93-018-10-002 feature comparison

380118 Lumberg Connect GmbH

Buy Now Datasheet

801-93-018-10-002 Mill-Max Mfg Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer LUMBERG CONNECT GMBH MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature MULTIMODUL COMPATIBLE CONTACT: 1303-0-15-01-47-01-04-0
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 380118 with alternatives

Compare 801-93-018-10-002 with alternatives