38-00-7370 vs 3-641309-7 feature comparison

38-00-7370 Molex

Buy Now Datasheet

3-641309-7 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 7 7
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material COPPER ALLOY
JESD-609 Code e3
UL Flammability Code 94V-2

Compare 38-00-7370 with alternatives

Compare 3-641309-7 with alternatives