37LCPZE605K
vs
37LCPZM605K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
6 µF
|
6 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Custom Capabilities |
Other Capacitance, Voltage Available
|
Other Capacitance, Voltage Available
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
37 mm
|
37 mm
|
Length |
58 mm
|
58 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Panel Mount
|
Panel Mount
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
370 V
|
370 V
|
Series |
37LCPZ
|
37LCPZ
|
Width |
38.5 mm
|
38.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 37LCPZE605K with alternatives
Compare 37LCPZM605K with alternatives