3793-65K2UB vs 3793-620T02TC feature comparison

3793-65K2UB 3M Interconnect

Buy Now Datasheet

3793-620T02TC 3M Interconnect

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
Category CO2 Kg 3.7 3.7
Candidate List Date 2022-01-17
SVHC Over MCV 7439-92-1
EFUP 20
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a Conflict Minerals Statement
Additional Feature 3M, LATCHED, POLARIZED 3M, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (100) GOLD (30) OVER NICKEL (100)
Contact Finish Termination TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer 3M
Samacsys Modified On 2019-07-23 00:07:00
Compliance Temperature Grade Industrial: -55C to +105C
Qualifications UL
Board Mounting Option HOLE .099-.111
Body Breadth 0.34 inch
Body Depth 0.685 inch
Body Length 1.26 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.175 inch

Compare 3793-65K2UB with alternatives

Compare 3793-620T02TC with alternatives