379-032-521-203 vs 833-032-540-807 feature comparison

379-032-521-203 EDAC Inc

Buy Now Datasheet

833-032-540-807 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Board Mounting Option HOLE .125-.137
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.6 inch
Body Length 3.275 inch 3.344 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V 2545VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYETHYLENE POLYESTER DIALLYL PHTHALATE
Mating Contact Pitch 0.15 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .116 M3
Mounting Option 2 FLOATING EYELET THREADED INSERT
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.2 mm
Polarization Key POLARIZED KEY
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Length 0.15 inch 0.56 inch
Terminal Pitch 3.81 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N
Base Number Matches 1 1

Compare 379-032-521-203 with alternatives

Compare 833-032-540-807 with alternatives