37418000410
vs
34.7224
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
8 mm
|
8.5 mm
|
Body Length or Diameter |
8.5 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
TR5
|
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
220 J
|
422 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
8 A
|
8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CUL; UL
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
60 s
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Pre-arcing Time-Min |
|
120000 ms
|
|
|
|
Compare 37418000410 with alternatives
Compare 34.7224 with alternatives