3741250000 vs 067302.5MXE feature comparison

3741250000 Littelfuse Inc

Buy Now Datasheet

067302.5MXE Littelfuse Inc

Buy Now Datasheet
Yes
Obsolete Obsolete
LITTELFUSE INC LITTELFUSE INC
ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.10.00.40 8536.10.00.40
TIME LAG SLOW
8 mm 11 mm
8.5 mm 3.9 mm
ELECTRIC FUSE ELECTRIC FUSE
e3
14 J 9 J
THROUGH HOLE THROUGH HOLE
85 °C
-40 °C
TAPE AND REEL BULK
50 A 50 A
2.5 A 2.5 A
250 V 250 V
CSA; UL CSA; UL
NO NO
Tin (Sn)
PIN WIRE PIN WIRE
1 1
14400 s

Compare 3741250000 with alternatives

Compare 067302.5MXE with alternatives