3741250000 vs 020302.5HXG feature comparison

3741250000 Littelfuse Inc

Buy Now Datasheet

020302.5HXG Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG SLOW
Body Height 8 mm 4.19 mm
Body Length or Diameter 8.5 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Joule Integral-Nom 14 J 2 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO YES
Terminal Finish Tin (Sn) TIN LEAD
Terminal Shape PIN WIRE GULL WING
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Body Breadth 6.35 mm
Trip Time or Delay 14400 s

Compare 3741250000 with alternatives

Compare 020302.5HXG with alternatives