37411000000 vs 0672001.DRT4 feature comparison

37411000000 Littelfuse Inc

Buy Now Datasheet

0672001.DRT4 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG FAST
Body Height 8 mm 11 mm
Body Length or Diameter 8.5 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size TR5 3.6x10mm
JESD-609 Code e3 e0
Joule Integral-Nom 3 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method AMMO PACK TR
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; CUL; UL CSA; UL
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 60 s 5 s
Base Number Matches 1 1
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT

Compare 37411000000 with alternatives

Compare 0672001.DRT4 with alternatives