3740400000 vs PGP.400 feature comparison

3740400000 Littelfuse Inc

Buy Now Datasheet

PGP.400 Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG FAST
Body Height 8 mm 11 mm
Body Length or Diameter 8.5 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TAPE AND REEL TR
Rated Breaking Capacity 50 A 50 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 2
Fuse Size 3.6x10mm
Pre-arcing Time-Min 5000 ms

Compare 3740400000 with alternatives

Compare PGP.400 with alternatives