37315000410 vs 0263005 feature comparison

37315000410 Littelfuse Inc

Buy Now Datasheet

0263005 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST VERY FAST
Body Height 8 mm 7.62 mm
Body Length or Diameter 8.5 mm 3.68 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size TR5
JESD-609 Code e3 e0
Joule Integral-Nom 6 J 5 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; CUL; UKCA; UL CSA; UL
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 60 s
Base Number Matches 1 1

Compare 37315000410 with alternatives

Compare 0263005 with alternatives