37311000430 vs 0675001.DRT4 feature comparison

37311000430 Littelfuse Inc

Buy Now Datasheet

0675001.DRT4 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic FAST SLOW
Body Height 8 mm 11 mm
Body Length or Diameter 8.5 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size TR5
JESD-609 Code e3 e0
Joule Integral-Nom 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; CUL; UKCA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 60 s 14400 s
Base Number Matches 1 1

Compare 37311000430 with alternatives

Compare 0675001.DRT4 with alternatives