37304-B163-00E-MB
vs
14-56-3046
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
MOLEX LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
15 Weeks, 1 Day
Additional Feature
ROHS COMPLIANT
SL
Body Breadth
0.32 inch
0.139 inch
Body Depth
0.92 inch
0.6 inch
Body Length
0.62 inch
0.399 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (8) OVER NICKEL (100)
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
GOLD (15)/TIN (75) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.047 inch
Insulation Resistance
1000000 Ω
10000000000 Ω
Insulator Color
ORANGE
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e3
e4/e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Wire Size-Max
24 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Base Number Matches
1
2
Samacsys Manufacturer
Molex
Contact Resistance
30 mΩ
Durability
50 Cycles
Insertion Force-Max
2.224 N
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
15u inch
Compare 37304-B163-00E-MB with alternatives
Compare 14-56-3046 with alternatives