373-10-120-00-001101 vs A2501WV-F-20P feature comparison

373-10-120-00-001101 PRECI-DIP SSA

Buy Now Datasheet

A2501WV-F-20P Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.224 inch
Body Depth 0.196 inch 0.276 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination Gold (Au) TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 9.8u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.51 inch 0.134 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 2
Board Mounting Option PEG
Body Length 2.067 inch
Body/Shell Style RECEPTACLE
Contact Material BRASS
Insulator Material POLYAMIDE
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.4892 mm

Compare 373-10-120-00-001101 with alternatives

Compare A2501WV-F-20P with alternatives