37214000511
vs
MI6T25V4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
FAST
Body Height
8 mm
31.8 mm
Body Length or Diameter
8.5 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
TR5
JESD-609 Code
e3
Joule Integral-Nom
126 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
40 A
40 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CUL; KC; PSE; UL; VDE
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
0.02 s
Base Number Matches
1
1
Pre-arcing Time-Min
20 ms
Compare 37214000511 with alternatives
Compare MI6T25V4 with alternatives