3721250010 vs 3721250041 feature comparison

3721250010 Littelfuse Inc

Buy Now Datasheet

3721250041 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Body Height 8 mm 8 mm
Body Length or Diameter 8.5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 35 J 35 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; IEC; KTL; METI; PSE; SEMKO; UL; VDE CCC; KTL; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Blow Characteristic TIME LAG
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Pre-arcing Time-Min 20 ms

Compare 3721250010 with alternatives

Compare 3721250041 with alternatives