37211600411 vs 37211600430 feature comparison

37211600411 Littelfuse Inc

Buy Now Datasheet

37211600430 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Height 8 mm 8 mm
Body Length or Diameter 8.5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size TR5
JESD-609 Code e3 e3
Joule Integral-Nom 19 J 14 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CUL; KC; PSE; UL; VDE CCC; KTL; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.02 s
Base Number Matches 1 1

Compare 37211600411 with alternatives

Compare 37211600430 with alternatives