37204000001
vs
0239.400MXBP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
TIME LAG
Body Height
8 mm
20 mm
Body Length or Diameter
8.5 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
TR5
5x20mm
JESD-609 Code
e3
e3
Joule Integral-Nom
1 J
1 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
AMMO PACK; TAPE
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CUL; KC; UL; VDE
CE; CSA; KC; UL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
0.02 s
14400 s
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 37204000001 with alternatives
Compare 0239.400MXBP with alternatives