3720040043
vs
37000400410
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME LAG
FAST
Body Height
8 mm
8 mm
Body Length or Diameter
8.5 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
AMMO PACK; TAPE
Rated Breaking Capacity
35 A
35 A
Rated Current
0.04 A
0.04 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
UL
CE; CUL; VDE; UL
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Fuse Size
TR5
Trip Time or Delay
0.02 s
Compare 3720040043 with alternatives
Compare 37000400410 with alternatives