370MS037MT1704-9 Glenair IncBuy Now Datasheet |
370MS037Z11704-9 Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Package Description | ROHS COMPLIANT | ROHS COMPLIANT |
Reach Compliance Code | compliant | compliant |
Associated Backshell Mil-Specs | MIL-DTL-38999 | MIL-DTL-38999 |
Connector Support Type | CONNECTOR ACCESSORY | CONNECTOR ACCESSORY |
DIN Conformance | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | YES | YES |
Material | ALUMINUM ALLOY | STAINLESS STEEL |
Military Connector Accessory Name | BACKSHELL | BACKSHELL |
Operating Temperature-Max | 175 °C | 175 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Shell Sizes | 17 | 17 |
Base Number Matches | 1 | 1 |