36MB20A
vs
GBPC3504W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
GOOD-ARK ELECTRONICS CO LTD
Package Description
S-XUFM-D4
Pin Count
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.14 V
1.1 V
JESD-30 Code
S-XUFM-D4
S-PUFM-W4
Non-rep Pk Forward Current-Max
500 A
400 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
35 A
35 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
400 V
Reverse Current-Max
0.00001 µA
10 µA
Surface Mount
NO
NO
Terminal Finish
NICKEL
Tin (Sn)
Terminal Form
SOLDER LUG
WIRE
Terminal Position
UPPER
UPPER
Base Number Matches
3
30
JESD-609 Code
e3
Reverse Test Voltage
400 V
Compare 36MB20A with alternatives