3680IE1N8S
vs
L-C151N8S-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
JOHANSON DIELECTRICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Core Material
CERAMIC
CERAMIC
DC Resistance
0.14 Ω
0.1 Ω
Inductance-Nom (L)
0.0018 µH
0.0018 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Quality Factor-Min (at L-nom)
8
13
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
16.667%
16.667%
Base Number Matches
1
2
Compare 3680IE1N8S with alternatives
Compare L-C151N8S-T with alternatives