368005 vs SS-105-G-21B feature comparison

368005 Lumberg Connect GmbH

Buy Now Datasheet

SS-105-G-21B Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LUMBERG CONNECT GMBH SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (30) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ZINC BERYLLIUM COPPER
DIN Conformance NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.5 inch
Body/Shell Style SOCKET
Contact Design MACHINED
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL
Terminal Length 0.603 inch
Termination Type WIRE WRAP
Total Number of Contacts 5
Withdrawl Force-Min 8.896 N

Compare 368005 with alternatives

Compare SS-105-G-21B with alternatives