36501JR26JTDG
vs
WLCW1608Z0JR26PB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
WALSIN TECHNOLOGY CORP
Package Description
0704
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
TE Connectivity
Case/Size Code
0603
0603
Construction
Rectangular
RECTANGULAR PACKAGE
DC Resistance
2 Ω
2 Ω
Inductance-Nom (L)
0.26 µH
0.26 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.12 mm
Packing Method
TR
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.2 A
0.2 A
Self Resonance Frequency
1000 MHz
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Core Material
CERAMIC
Special Feature
Q IS MEASURED AT: 100 MHZ
Compare 36501JR26JTDG with alternatives
Compare WLCW1608Z0JR26PB with alternatives