36501JR10JTDG vs LWW0603JTR10 feature comparison

36501JR10JTDG TE Connectivity

Buy Now Datasheet

LWW0603JTR10 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD STACKPOLE ELECTRONICS INC
Package Description CHIP, 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TE Connectivity
Case/Size Code 0603 0603
Construction Rectangular Rectangular
DC Resistance 0.58 Ω 0.58 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 34 34
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 1400 MHz 1400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Factory Lead Time 17 Weeks
Core Material CERAMIC
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 36501JR10JTDG with alternatives

Compare LWW0603JTR10 with alternatives