36501J068JTDG vs FHW0603UC068JGB feature comparison

36501J068JTDG TE Connectivity

Buy Now Datasheet

FHW0603UC068JGB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TE Connectivity
DC Resistance 0.34 Ω 0.34 Ω
Inductance-Nom (L) 0.068 µH 0.068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 37 36
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 1700 MHz 1700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 200 MHz
Tolerance 5% 5%
Base Number Matches 1 2
Package Description 0603
Case/Size Code 0603
Construction Wirewound Chip
Core Material CERAMIC
JESD-609 Code e4
Package Height 0.95 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Terminal Finish GOLD

Compare 36501J068JTDG with alternatives

Compare FHW0603UC068JGB with alternatives