3640SC113KAT9A
vs
LD40SC113KAB1A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 3640
|
, 3640
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.011 µF
|
0.011 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.54 mm
|
2.54 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
9.14 mm
|
9.14 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, 7 Inch
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
1500 V
|
1500 V
|
Size Code |
3640
|
3640
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Width |
10.2 mm
|
10.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3640SC113KAT9A with alternatives
Compare LD40SC113KAB1A with alternatives