362CPX101GS6EROHS vs 362CPX101GS6HLEROHS feature comparison

362CPX101GS6EROHS EXXELIA Group

Buy Now Datasheet

362CPX101GS6HLEROHS Temex Ceramics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP TEMEX CERAMICS
Package Description , 2426 , 2426
Reach Compliance Code compliant compliant
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
JESD-609 Code e3 e3
Length 6.2 mm 6.2 mm
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Series CPX(LEADED) CPX(LEADED)
Size Code 2426 2426
Temperature Characteristics Code P100 P100
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 6.6 mm 6.6 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99

Compare 362CPX101GS6EROHS with alternatives

Compare 362CPX101GS6HLEROHS with alternatives