362CPX101FC7HLEROHS vs 362CPX101FS1LEROHS feature comparison

362CPX101FC7HLEROHS EXXELIA Group

Buy Now Datasheet

362CPX101FS1LEROHS Temex Ceramics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXXELIA GROUP TEMEX CERAMICS
Package Description , 2426 , 2426
Reach Compliance Code compliant compliant
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
Length 6.2 mm 6.2 mm
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial SMT
Packing Method TR TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 2426 2426
Temperature Characteristics Code P100 P100
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - Copper (Cu) Matte Tin (Sn) - with Nickel (Ni) barrier
Width 6.6 mm 6.6 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape FLAT

Compare 362CPX101FC7HLEROHS with alternatives

Compare 362CPX101FS1LEROHS with alternatives