362CPE121KC3E-ROHS
vs
362CPE121KS3LX-ROHS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00012 µF
|
0.00012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
4.5 mm
|
4.5 mm
|
Length |
10.5 mm
|
10.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
3600 V
|
3600 V
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
CP
|
CP
|
Temperature Coefficient |
100+/-30ppm/Cel ppm/°C
|
100+/-30ppm/Cel ppm/°C
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
9.5 mm
|
9.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 362CPE121KC3E-ROHS with alternatives
Compare 362CPE121KS3LX-ROHS with alternatives