362CLE910FC1SHLX-ROHS
vs
362CLE910FSLE-ROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 4137
, 4137
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000091 µF
0.000091 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.5 mm
4.5 mm
JESD-609 Code
e2
e3
Length
10.5 mm
10.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Size Code
4040
4040
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
FLAT
WRAPAROUND
Width
9.5 mm
9.5 mm
Base Number Matches
1
1
Compare 362CLE910FC1SHLX-ROHS with alternatives
Compare 362CLE910FSLE-ROHS with alternatives