362CLE910FC1HLX-ROHS vs 362CLE910FSLE-ROHS feature comparison

362CLE910FC1HLX-ROHS EXXELIA Group

Buy Now Datasheet

362CLE910FSLE-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 4137 , 4137
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000091 µF 0.000091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.5 mm 4.5 mm
JESD-609 Code e2 e3
Length 10.5 mm 10.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 4040 4040
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Copper (Sn/Cu) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape FLAT WRAPAROUND
Width 9.5 mm 9.5 mm
Base Number Matches 1 1

Compare 362CLE910FC1HLX-ROHS with alternatives

Compare 362CLE910FSLE-ROHS with alternatives