36269 vs 326889 feature comparison

36269 TE Connectivity

Buy Now Datasheet

326889 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 6.64 mm2 6.64 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 6 1
Factory Lead Time 30 Weeks
Samacsys Description Body Features: Product Weight 1.992 G | Configuration Features: Number of Holes 1 | Contact Features: Barrel Type Closed | Terminal Orientation Straight | Terminal Plating Material Tin | Dimensions: Compatible Insulation Diameter (Max) .23 INCH | Tongue Thickness .79 MM | Compatible Insulation Diameter Range 3.81 – 5.84 MM | Tongue Thickness .031 INCH | Stud Diameter .145 INCH | Compatible Insulation Diameter Range .15 – .23 INCH | Wire Size 5180 – 13100 CMA | Wire Size 12 – 10 AWG | Product Length
Samacsys Modified On 2024-04-03 12:22:25
Category CO2 Kg 3.89
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31

Compare 36269 with alternatives

Compare 326889 with alternatives