3625-103M05S03
vs
0355150301
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LUMBERG CONNECT GMBH
MOLEX LLC
Reach Compliance Code
compliant
unknown
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
CRIMP
Total Number of Contacts
3
3
UL Flammability Code
94V-2
Base Number Matches
1
1
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Compare 3625-103M05S03 with alternatives
Compare 0355150301 with alternatives