3625-102M05S03 vs 0359410294 feature comparison

3625-102M05S03 Lumberg Connect GmbH

Buy Now Datasheet

0359410294 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LUMBERG CONNECT GMBH MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature POLARIZED
Shell Material POLYESTER ALLOY

Compare 3625-102M05S03 with alternatives

Compare 0359410294 with alternatives