3615-303 vs 0355150311 feature comparison

3615-303 Lumberg Connect GmbH

Buy Now Datasheet

0355150311 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LUMBERG CONNECT GMBH MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CLAMP SCREW CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-2
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare 3615-303 with alternatives

Compare 0355150311 with alternatives