360-10-104-00-001101
vs
576-1-004-X-KS0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRECI-DIP SA
|
MPE GARRY GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.1 inch
|
|
Connector Type |
BOARD CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
AU
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
MALE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
100 Cycles
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
10000000000 Ω
|
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Plating Thickness |
9.8u inch
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.156 inch
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
4
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare 360-10-104-00-001101 with alternatives