35ZLH680MLDFT810X23 vs 35ZLH680MEFC10X23 feature comparison

35ZLH680MLDFT810X23 Rubycon Corporation

Buy Now Datasheet

35ZLH680MEFC10X23 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 54 mΩ
Length 23 mm 23 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk; Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2250 mA 1237.5 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Rubycon
JESD-609 Code e2
Leakage Current 0.238 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Shape WIRE

Compare 35ZLH680MLDFT810X23 with alternatives

Compare 35ZLH680MEFC10X23 with alternatives