35ZLH680MLDF10X23 vs 35ZLH680MLDFKC10X23 feature comparison

35ZLH680MLDF10X23 Rubycon Corporation

Buy Now Datasheet

35ZLH680MLDFKC10X23 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 54 mΩ 54 mΩ
Length 23 mm 23 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk; Tape Bulk; Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2250 mA 2250 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare 35ZLH680MLDF10X23 with alternatives

Compare 35ZLH680MLDFKC10X23 with alternatives